Similar

QFS-052-01-SL-D-RA-TR | |
|---|---|
DigiKey Part Number | QFS-052-01-SL-D-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-052-01-SL-D-RA-TR |
Description | CONN RCPT 104POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-01-SL-D-RA-TR Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 104 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-052-01-SL-D-RA | Samtec Inc. | 133 | SAM9110-ND | 26,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 19,74528 € | 2.468,16 € |
| Unit Price without VAT: | 19,74528 € |
|---|---|
| Unit Price with VAT: | 23,49688 € |


