QFS-052-01-SL-D-RA-PC4-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,31192 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 35,99125 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 31,31708 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 26,40167 €
Datasheet
Image for QFS-052-01-SL-D-RA-PC4-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-052-01-SL-D-RA-PC4-K

DigiKey Part Number
QFS-052-01-SL-D-RA-PC4-K-ND
Manufacturer
Manufacturer Product Number
QFS-052-01-SL-D-RA-PC4-K
Description
CONN RCPT 104POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-052-01-SL-D-RA-PC4-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
112 (104 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Pick and Place, Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2426,40167 €633,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,40167 €
Unit Price with VAT:31,41799 €