
QFS-048-04.25-L-D-DP-RF1 | |
|---|---|
DigiKey Part Number | QFS-048-04.25-L-D-DP-RF1-ND |
Manufacturer | |
Manufacturer Product Number | QFS-048-04.25-L-D-DP-RF1 |
Description | CONN DIFF ARRAY RCP 96P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 98 (96 + 2 RF Jacks) Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFS-048-04.25-L-D-DP-RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 98 (96 + 2 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), RF Jacks (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,28950 € |

