
QFS-048-01-SL-D-DP-RA-PC8-K | |
|---|---|
DigiKey Part Number | 612-QFS-048-01-SL-D-DP-RA-PC8-K-ND |
Manufacturer | |
Manufacturer Product Number | QFS-048-01-SL-D-DP-RA-PC8-K |
Description | "0.635 MM Q2 HIGH-SPEED RUGGED G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 112 (96 + 16 Power) Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 112 (96 + 16 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place, Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,26000 € | 26,26 € |
| Unit Price without VAT: | 26,26000 € |
|---|---|
| Unit Price with VAT: | 31,24940 € |

