Similar

QFS-032-04.25-L-D-DP-A-P-TR | |
|---|---|
DigiKey Part Number | QFS-032-04.25-L-D-DP-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-032-04.25-L-D-DP-A-P-TR |
Description | CONN DIFF ARRAY RCP 64P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-032-04.25-L-D-DP-A-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 64 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-032-04.25-L-D-DP-A-P | Samtec Inc. | 0 | QFS-032-04.25-L-D-DP-A-P-ND | 8,85519 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,91827 € | 1.037,74 € |
| Unit Price without VAT: | 6,91827 € |
|---|---|
| Unit Price with VAT: | 8,23274 € |

