
QFS-032-01-SL-D-DP-RA-PC4 | |
|---|---|
DigiKey Part Number | QFS-032-01-SL-D-DP-RA-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QFS-032-01-SL-D-DP-RA-PC4 |
Description | CONN DIFF ARRAY RCPT 64P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72 (64 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-032-01-SL-D-DP-RA-PC4 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane), Power Pins (8) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 72 (64 + 8 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,80542 € | 427,33 € |
| Unit Price without VAT: | 17,80542 € |
|---|---|
| Unit Price with VAT: | 21,18845 € |

