Similar
Similar

QFS-026-06.25-SL-D-A-P | |
|---|---|
DigiKey Part Number | QFS-026-06.25-SL-D-A-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-06.25-SL-D-A-P |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-06.25-SL-D-A-P Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 12mm, 13mm, 16mm |
Number of Positions 52 | Height Above Board 0.356" (9.04mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-026-06.25-S-D-A-P | Samtec Inc. | 0 | QFS-026-06.25-S-D-A-P-ND | 14,40782 € | Similar |
| QFS-026-06.25-SL-D-A-P-TR | Samtec Inc. | 110 | 612-QFS-026-06.25-SL-D-A-P-TRCT-ND | 12,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 11,72727 € | 645,00 € |
| Unit Price without VAT: | 11,72727 € |
|---|---|
| Unit Price with VAT: | 13,95545 € |


