
QFS-026-04.25-L-D-PC4-P-FR | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-L-D-PC4-P-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-PC4-P-FR |
Description | "0.635 MM Q2 HIGH-SPEED RUGGED G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place, Power Pins (8) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 60 (52 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,71167 € | 1.456,75 € |
| Unit Price without VAT: | 9,71167 € |
|---|---|
| Unit Price with VAT: | 11,55689 € |

