
QFS-026-04.25-L-D-A-GP-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-L-D-A-GP-TR-ND - Tape & Reel (TR) 612-QFS-026-04.25-L-D-A-GP-TRCT-ND - Cut Tape (CT) 612-QFS-026-04.25-L-D-A-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-A-GP-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-A-GP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 52 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-026-04.25-L-D-A-GP | Samtec Inc. | 40 | SAM12745-ND | 12,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,55700 € | 105,57 € |
| 25 | 9,89560 € | 247,39 € |
| 50 | 9,42300 € | 471,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 7,38777 € | 1.292,86 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

