
QFS-026-04.25-H-D-PC8-P | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-H-D-PC8-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-H-D-PC8-P |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 (52 + 16 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 68 (52 + 16 Power) | Height Above Board 0.293" (7.45mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 20,61962 € | 1.072,22 € |
| Unit Price without VAT: | 20,61962 € |
|---|---|
| Unit Price with VAT: | 24,53735 € |

