
QFS-026-01-SL-D-EM2 | |
|---|---|
DigiKey Part Number | QFS-026-01-SL-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-01-SL-D-EM2 |
Description | CONN RCPT 52POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-01-SL-D-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 14,27182 € | 627,96 € |
| Unit Price without VAT: | 14,27182 € |
|---|---|
| Unit Price with VAT: | 16,98347 € |

