Similar
Similar
Similar
Similar

QFS-026-01-S-D-RA | |
|---|---|
DigiKey Part Number | QFS-026-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-01-S-D-RA |
Description | CONN RCPT 52POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-026-01-S-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,56650 € | 662,66 € |
| Unit Price without VAT: | 16,56650 € |
|---|---|
| Unit Price with VAT: | 19,71414 € |


