Similar
Similar
Similar

QFS-026-01-L-D-RA-PC8 | |
|---|---|
DigiKey Part Number | QFS-026-01-L-D-RA-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-01-L-D-RA-PC8 |
Description | CONN RCPT 52POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68 (52 + 16 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-01-L-D-RA-PC8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 68 (52 + 16 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Power Pins (16) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 16,17077 € | 420,44 € |
| Unit Price without VAT: | 16,17077 € |
|---|---|
| Unit Price with VAT: | 19,24322 € |

