
QFS-026-01-H-D-RA-PC4-K-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-01-H-D-RA-PC4-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-026-01-H-D-RA-PC4-K-TR |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-01-H-D-RA-PC4-K-TR Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Ground Bus (Plane), Pick and Place, Power Pins (8) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 60 (52 + 8 Power) | Height Above Board 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,94660 € | 2.594,66 € |
| Unit Price without VAT: | 25,94660 € |
|---|---|
| Unit Price with VAT: | 30,87645 € |

