
QFS-016-04.25-L-D-DP-RF2 | |
|---|---|
DigiKey Part Number | 612-QFS-016-04.25-L-D-DP-RF2-ND |
Manufacturer | |
Manufacturer Product Number | QFS-016-04.25-L-D-DP-RF2 |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 34 (32 + 2 RF Jacks) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), RF Jacks (2) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 34 (32 + 2 RF Jacks) | Height Above Board 0.293" (7.45mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 16,16288 € | 840,47 € |
| Unit Price without VAT: | 16,16288 € |
|---|---|
| Unit Price with VAT: | 19,23383 € |

