
QFS-016-02-L-D-DP-RA-PC4-TR | |
|---|---|
DigiKey Part Number | 612-QFS-016-02-L-D-DP-RA-PC4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-016-02-L-D-DP-RA-PC4-TR |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Ground Bus (Plane), Power Pins (8) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 40 (32 + 8 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,57550 € | 1.057,55 € |
| Unit Price without VAT: | 10,57550 € |
|---|---|
| Unit Price with VAT: | 12,58485 € |

