
PTT-127-01-S-Q | |
|---|---|
DigiKey Part Number | 612-PTT-127-01-S-Q-ND |
Manufacturer | |
Manufacturer Product Number | PTT-127-01-S-Q |
Description | 2.00 MM PRESS-FIT TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 108 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.111" (2.82mm) |
Packaging Bulk | Overall Contact Length 0.316" (8.03mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.9A per Contact |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |

