
PTHF-130-03-H-Q-368 | |
|---|---|
DigiKey Part Number | 612-PTHF-130-03-H-Q-368-ND |
Manufacturer | |
Manufacturer Product Number | PTHF-130-03-H-Q-368 |
Description | 2.00 MM PC/104-PLUS SELF-NESTING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PTHF-130-03-H-Q-368 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.368" (9.35mm) |
Contact Type Forked | Contact Length - Post 0.482" (12.24mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 50,49556 € | 454,46 € |
| Unit Price without VAT: | 50,49556 € |
|---|---|
| Unit Price with VAT: | 60,08972 € |

