
PTF-115-01-S-D | |
|---|---|
DigiKey Part Number | 612-PTF-115-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | PTF-115-01-S-D |
Description | 2.00 MM PRESS-FIT SOCKET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Forked | Contact Length - Post 0.090" (2.29mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

