
PSS-16-01-T-S | |
|---|---|
DigiKey Part Number | 612-PSS-16-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | PSS-16-01-T-S |
Description | .200" POWER SOCKET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PSS-16-01-T-S Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Forked | Contact Length - Post 0.090" (2.29mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 4,48857 € | 31,42 € |
| Unit Price without VAT: | 4,48857 € |
|---|---|
| Unit Price with VAT: | 5,34140 € |

