
PSS-12-02-T-S | |
|---|---|
DigiKey Part Number | 612-PSS-12-02-T-S-ND |
Manufacturer | |
Manufacturer Product Number | PSS-12-02-T-S |
Description | .200" POWER SOCKET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Surface Mount |
Series | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Black |
Contact Type Forked | Insulation Height 0.250" (6.35mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 3,76222 € | 33,86 € |
| Unit Price without VAT: | 3,76222 € |
|---|---|
| Unit Price with VAT: | 4,47704 € |

