
PRFIA-292-J-J-B | |
|---|---|
DigiKey Part Number | 612-PRFIA-292-J-J-B-ND |
Manufacturer | |
Manufacturer Product Number | PRFIA-292-J-J-B |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | PRFIA-292-J-J-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,13000 € | 82,13 € |
| Unit Price without VAT: | 82,13000 € |
|---|---|
| Unit Price with VAT: | 97,73470 € |

