
PRFIA-240-J-J-S | |
|---|---|
DigiKey Part Number | 612-PRFIA-240-J-J-S-ND |
Manufacturer | |
Manufacturer Product Number | PRFIA-240-J-J-S |
Description | "50 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 50 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Center Contact Material Beryllium Copper |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,36000 € | 214,36 € |
| Unit Price without VAT: | 214,36000 € |
|---|---|
| Unit Price with VAT: | 255,08840 € |

