
PRF92-J-C-EP-160-SS | |
|---|---|
DigiKey Part Number | 612-PRF92-J-C-EP-160-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF92-J-C-EP-160-SS |
Description | 2.92 MM CABLE CONNECTORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF92-J-C-EP-160-SS Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group Semflex HP160 |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,46000 € | 43,46 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |

