Parametric Equivalent
Parametric Equivalent

PRF24-P-C-EP-120A-SS | |
|---|---|
DigiKey Part Number | 612-PRF24-P-C-EP-120A-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF24-P-C-EP-120A-SS |
Description | 2.40 MM CABLE CONNECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 50 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRF24-P-C-EP-140B-SS | Samtec Inc. | 0 | 612-PRF24-P-C-EP-140B-SS-ND | 58,59000 € | Parametric Equivalent |
| PRF24-P-C-EP-160-SS | Samtec Inc. | 0 | 612-PRF24-P-C-EP-160-SS-ND | 46,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 57,34610 € |

