
PRF18-P-C-EE-085-SD | |
|---|---|
DigiKey Part Number | 612-PRF18-P-C-EE-085-SD-ND |
Manufacturer | |
Manufacturer Product Number | PRF18-P-C-EE-085-SD |
Description | 1.85 MM CABLE CONNECTORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-405 (.085" Semi Rigid) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 65 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |

