
PRF10-P-C-VP-047D-SS | |
|---|---|
DigiKey Part Number | 612-PRF10-P-C-VP-047D-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF10-P-C-VP-047D-SS |
Description | 1.00 MM CABLE CONNECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.0mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group 0.047" Semi Rigid |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 110 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,40000 € | 134,40 € |
| Unit Price without VAT: | 134,40000 € |
|---|---|
| Unit Price with VAT: | 159,93600 € |

