Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRF06-P-C-EP-190-SS | |
|---|---|
DigiKey Part Number | 612-PRF06-P-C-EP-190-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF06-P-C-EP-190-SS |
Description | N TYPE CABLE CONNECTORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRF06-P-C-EP-142-SS | Samtec Inc. | 0 | 612-PRF06-P-C-EP-142-SS-ND | 33,25000 € | Parametric Equivalent |
| PRF06-P-C-EP-290-SS | Samtec Inc. | 0 | 612-PRF06-P-C-EP-290-SS-ND | 31,71000 € | Parametric Equivalent |
| PRF06-P-C-EP-305-SS | Samtec Inc. | 0 | 612-PRF06-P-C-EP-305-SS-ND | 77,58000 € | Parametric Equivalent |
| PRF06-P-C-EP-335-SS | Samtec Inc. | 0 | 612-PRF06-P-C-EP-335-SS-ND | 31,71000 € | Parametric Equivalent |
| PE45446 | Pasternack | 0 | 6099-PE45446-ND | 128,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,22000 € | 34,22 € |
| Unit Price without VAT: | 34,22000 € |
|---|---|
| Unit Price with VAT: | 40,72180 € |





