Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRF06-J-C-EP-142-BS | |
|---|---|
DigiKey Part Number | 612-PRF06-J-C-EP-142-BS-ND |
Manufacturer | |
Manufacturer Product Number | PRF06-J-C-EP-142-BS |
Description | N TYPE CABLE CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRF06-J-C-EP-190-BS | Samtec Inc. | 0 | 612-PRF06-J-C-EP-190-BS-ND | 48,33000 € | Parametric Equivalent |
| PRF06-J-C-EP-290-BS | Samtec Inc. | 0 | 612-PRF06-J-C-EP-290-BS-ND | 50,03000 € | Parametric Equivalent |
| PRF06-J-C-EP-335-BS | Samtec Inc. | 0 | 612-PRF06-J-C-EP-335-BS-ND | 48,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,67000 € | 48,67 € |
| Unit Price without VAT: | 48,67000 € |
|---|---|
| Unit Price with VAT: | 57,91730 € |

