Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRF04-P-C-EP-142-SS | |
|---|---|
DigiKey Part Number | 612-PRF04-P-C-EP-142-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF04-P-C-EP-142-SS |
Description | TNCA CABLE CONNECTORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TNCA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,06000 € | 30,06 € |
| Unit Price without VAT: | 30,06000 € |
|---|---|
| Unit Price with VAT: | 35,77140 € |

