
PRF01-P-C-EP-160-SS-1 | |
|---|---|
DigiKey Part Number | 612-PRF01-P-C-EP-160-SS-1-ND |
Manufacturer | |
Manufacturer Product Number | PRF01-P-C-EP-160-SS-1 |
Description | SMA CABLE CONNECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group Semflex HP160 |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,73000 € | 33,73 € |
| Unit Price without VAT: | 33,73000 € |
|---|---|
| Unit Price with VAT: | 40,13870 € |

