
PMSST-03-24-K-75.00-D-LDS | |
|---|---|
DigiKey Part Number | 612-PMSST-03-24-K-75.00-D-LDS-ND |
Manufacturer | |
Manufacturer Product Number | PMSST-03-24-K-75.00-D-LDS |
Description | .165" POWER MATE SINGLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | PMSST-03-24-K-75.00-D-LDS Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

