Image for PMSST-02-24-K-05.00-D-LDS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSST-02-24-K-05.00-D-LDS

DigiKey Part Number
612-PMSST-02-24-K-05.00-D-LDS-ND
Manufacturer
Manufacturer Product Number
PMSST-02-24-K-05.00-D-LDS
Description
.165" POWER MATE SINGLE ROW DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
EDA/CAD Models
PMSST-02-24-K-05.00-D-LDS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Samtec Inc.
Pitch - Connector
0.165" (4.19mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Blue, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,88000 €3,88 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €