
PMSD-10-16-K-24.00-D-LDS | |
|---|---|
DigiKey Part Number | 612-PMSD-10-16-K-24.00-D-LDS-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-10-16-K-24.00-D-LDS |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | PMSD-10-16-K-24.00-D-LDS Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 26,88210 € |

