
PMSD-04-16-K-04.00-D-LUX | |
|---|---|
DigiKey Part Number | 612-PMSD-04-16-K-04.00-D-LUX-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-04-16-K-04.00-D-LUX |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

