
PMSD-02-206-K-12.00-S | |
|---|---|
DigiKey Part Number | 612-PMSD-02-206-K-12.00-S-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-02-206-K-12.00-S |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

