Similar
Similar

PLCC-052-T-N-TR | |
|---|---|
DigiKey Part Number | PLCC-052-T-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLCC-052-T-N-TR |
Description | CONN SOCKET PLCC 52POS TIN |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLCC-052-T-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 10mOhm | |
Base Product Number |



