Direct
Similar
Similar

PLCC-044-T-N | |
|---|---|
DigiKey Part Number | SAM10629-ND |
Manufacturer | |
Manufacturer Product Number | PLCC-044-T-N |
Description | CONN SOCKET PLCC 44POS TIN |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type PLCC | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions or Pins (Grid) 44 (4 x 11) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.050" (1.27mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540-88-044-17-400-TR | Preci-Dip | 0 | 540-88-044-17-400-TR-ND | 1,67382 € | Direct |
| 8444-21B1-RK-TP | 3M | 1.392 | 3M4421B1-ND | 1,95000 € | Similar |
| D00-044-490-001 | EDAC Inc. | 0 | D00-044-490-001-ND | 0,71627 € | Similar |




