Similar
Similar

PLCC-044-F-N | |
|---|---|
DigiKey Part Number | SAM15737-ND |
Manufacturer | |
Manufacturer Product Number | PLCC-044-F-N |
Description | CONN SOCKET PLCC 44POS GOLD |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Samtec Inc. | Features Closed Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type PLCC | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 44 (4 x 11) | Housing Material Liquid Crystal Polymer (LCP) |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940-44-044-17-400000 | Mill-Max Manufacturing Corp. | 3.031 | ED90015-ND | 1,81000 € | Similar |
| 940-44-044-17-400004 | Mill-Max Manufacturing Corp. | 750 | 940-44-044-17-400004-ND | 3,44516 € | Similar |



