Similar

PLCC-028-T-N | |
|---|---|
DigiKey Part Number | PLCC-028-T-N-ND |
Manufacturer | |
Manufacturer Product Number | PLCC-028-T-N |
Description | CONN SOCKET PLCC 28POS TIN |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type PLCC | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions or Pins (Grid) 28 (4 x 7) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.050" (1.27mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8428-21B1-RK-TP | 3M | 1.458 | 3M2821B1-ND | 1,58000 € | Similar |


