
PHT-111-04-L-D | |
|---|---|
DigiKey Part Number | 612-PHT-111-04-L-D-ND |
Manufacturer | |
Manufacturer Product Number | PHT-111-04-L-D |
Description | .100" TERMINAL STRIP, PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Tube | Overall Contact Length 0.752" (19.09mm) |
Part Status Active | Insulation Height 0.400" (10.16mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 4.8A per Contact |
Termination Press-Fit, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,43550 € | 68,71 € |
| Unit Price without VAT: | 3,43550 € |
|---|---|
| Unit Price with VAT: | 4,08825 € |

