Similar

PHF-115-02-S-D | |
|---|---|
DigiKey Part Number | 612-PHF-115-02-S-D-ND |
Manufacturer | |
Manufacturer Product Number | PHF-115-02-S-D |
Description | .100" SOCKET STRIP, PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.435" (11.05mm) |
Contact Type Forked | Contact Length - Post 0.123" (3.12mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Current Rating (Amps) 4.8A per Contact |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHF-115-02-L-D | Samtec Inc. | 0 | PHF-115-02-L-D-ND | 5,33071 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 8,48786 € | 118,83 € |
| Unit Price without VAT: | 8,48786 € |
|---|---|
| Unit Price with VAT: | 10,10055 € |


