
PHF-110-04-L-D | |
|---|---|
DigiKey Part Number | 612-PHF-110-04-L-D-ND |
Manufacturer | |
Manufacturer Product Number | PHF-110-04-L-D |
Description | .100" SOCKET STRIP, PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PHF-110-04-L-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.635" (16.13mm) |
Contact Type Forked | Contact Length - Post 0.123" (3.12mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Current Rating (Amps) 4.8A per Contact |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 3,92810 € | 82,49 € |
| Unit Price without VAT: | 3,92810 € |
|---|---|
| Unit Price with VAT: | 4,67444 € |

