
PETC-04-40-04-01-L-RA-SD | |
|---|---|
DigiKey Part Number | 612-PETC-04-40-04-01-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PETC-04-40-04-01-L-RA-SD |
Description | .100" POWERSTRIP/40 A SIGNAL/POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 (40 + 8 Power) position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.571" (14.50mm) |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 18,77417 € | 225,29 € |
| Unit Price without VAT: | 18,77417 € |
|---|---|
| Unit Price with VAT: | 22,34126 € |

