Connector Header Through Hole 42 (40 + 2 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETC-01-40-01-01-L-VT

DigiKey Part Number
PETC-01-40-01-01-L-VT-ND
Manufacturer
Manufacturer Product Number
PETC-01-40-01-01-L-VT
Description
CONN HEADER VERT 42 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 42 (40 + 2 Power) position
Datasheet
 Datasheet
EDA/CAD Models
PETC-01-40-01-01-L-VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Post
0.093" (2.35mm)
Packaging
Tray
Insulation Height
0.575" (14.60mm)
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Blade; Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,92000 €10,92 €
109,84900 €98,49 €
258,77040 €219,26 €
507,16120 €358,06 €
1006,81830 €681,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92000 €
Unit Price with VAT:12,99480 €