
PET-08-02-S-VT-LC | |
|---|---|
DigiKey Part Number | 612-PET-08-02-S-VT-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-08-02-S-VT-LC |
Description | CONN HDR 8POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 8 | Voltage Rating 450 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 58.7 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,32542 € | 559,81 € |
| Unit Price without VAT: | 23,32542 € |
|---|---|
| Unit Price with VAT: | 27,75725 € |

