
PET-06-01-S-VT | |
|---|---|
DigiKey Part Number | PET-06-01-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | PET-06-01-S-VT |
Description | CONN HDR 6POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-06-01-S-VT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Voltage Rating 1025 V |
Number of Positions 6 | Current Rating (Amps) 40 A |
Pitch 0.250" (6.35mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,94575 € | 717,83 € |
| Unit Price without VAT: | 17,94575 € |
|---|---|
| Unit Price with VAT: | 21,35544 € |

