
PET-04-02-L-VT-NL-LC | |
|---|---|
DigiKey Part Number | 612-PET-04-02-L-VT-NL-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-02-L-VT-NL-LC |
Description | CONN HDR 4POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-04-02-L-VT-NL-LC Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Color Black |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 450 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 58.7 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,34800 € | 373,92 € |
| Unit Price without VAT: | 9,34800 € |
|---|---|
| Unit Price with VAT: | 11,12412 € |

