
PET-04-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-PET-04-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-01-T-RA-SD |
Description | CONN HDR 4POS 6.35MM EDGE RA SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 4 | Voltage Rating 450 V |
Pitch 0.250" (6.35mm) | Current Rating (Amps) 58.7 A |
Mounting Type Board Edge, Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,47633 € | 194,29 € |
| Unit Price without VAT: | 6,47633 € |
|---|---|
| Unit Price with VAT: | 7,70683 € |

