4 Position Header, Male Blades Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PET-04-01-S-VT

DigiKey Part Number
PET-04-01-S-VT-ND
Manufacturer
Manufacturer Product Number
PET-04-01-S-VT
Description
CONN HDR 4POS PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PET-04-01-S-VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Samtec Inc.
Fastening Type
Locking Ramp
Series
Contact Material
Copper Alloy
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Blades
Voltage Rating
1025 V
Number of Positions
4
Current Rating (Amps)
40 A
Mounting Type
Through Hole
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5013,10400 €655,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,10400 €
Unit Price with VAT:15,59376 €